14020514402000

HARTING
617-14020514402000
14020514402000

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon, 5pin Terminal Block w/ screw termination - 28-16AWG, horizontal pcb mount (THR/SMC), 12Amps, pitch 3.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.327 Rp87.327
Rp62.193 Rp621.930
Rp54.304 Rp1.357.600
Rp49.351 Rp2.467.550
Rp45.315 Rp4.531.500
Rp41.645 Rp12.493.500
Rp38.527 Rp23.116.200
Rp34.857 Rp36.599.850

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
Brand: HARTING
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.