14310613101160
Images are for reference only
See Product Specifications
See Product Specifications
617-14310613101160
14310613101160
Mfr.:
Description:
Pluggable Terminal Blocks har-flexicon, 6pin female, vertical, w/ push-in spring cage termination - 24-20AWG, 6Amps, pitch 2.54mm, Color White
Pluggable Terminal Blocks har-flexicon, 6pin female, vertical, w/ push-in spring cage termination - 24-20AWG, 6Amps, pitch 2.54mm, Color White
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp173.920 | Rp173.920 | |
| Rp123.285 | Rp1.232.850 | |
| Rp110.443 | Rp2.761.075 | |
| Rp100.353 | Rp5.017.650 | |
| Rp96.317 | Rp7.223.775 | |
| Rp85.676 | Rp25.702.800 |
Compliance Codes
- USHTS:
- 8536904000
- TARIC:
- 8536699099
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
