15728362701000

HARTING
617-15728362701000
15728362701000

Mfr.:

Description:
Power to the Board har-flex hybrid straight male, 3.25mm, 8p+36s pins, THR, PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.212 Rp186.212
Rp158.509 Rp1.585.090
Rp158.326 Rp3.958.150
Rp132.642 Rp13.264.200
Full Reel (Order in multiples of 200)
Rp126.954 Rp25.390.800
Rp123.285 Rp49.314.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
21.5 A
50 VAC, 120 VDC
8 Power, 36 Signal
SMD/SMT, Through Hole
Solder
1.27 mm, 2.54 mm
Reel
Cut Tape
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product: Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The connectors are sold individually.
Please contact a Mouser Technical Service Representative for further assistance.
5-0221-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-flex® Power & Hybrid Connectors

HARTING har-flex® Power and Hybrid Connectors are specially designed for Industry 4.0 applications with power contacts capable of up to 18A per pin. A variety of pin count combinations with male and female connectors are available in both straight and right-angle orientations. These small, flexible, robust connectors offer a 2.54mm contact pitch for the har-flex Power version and 1.27mm signal/2.54mm power contact pitches for the har-flex Hybrid variant. HARTING har-flex Power and Hybrid Connectors can be used in parallel (mezzanine) board, extender card, and motherboard-to-daughtercard configurations. They are also ideal for devices where multiple PCB connections are needed. Typical applications include transportation, machinery, robotics, automation, energy, and medical.