17211102102

HARTING
617-17-21-110-2102
17211102102

Mfr.:

Description:
Hard Metric Connectors 110P FEMALE R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
670
Expected 16/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.403 Rp197.403
Rp197.220 Rp1.972.200
Rp178.323 Rp8.916.150
Rp169.701 Rp16.970.100
Rp159.060 Rp31.812.000
Rp151.538 Rp75.769.000
Rp144.383 Rp144.383.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
110 Position
Press In
Right Angle
Gold
har-bus HM
Type B
Brand: HARTING
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Part # Aliases: 017-21-110-2102 017 21 110 2102
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.