19430245446

HARTING
617-19430245446
19430245446

Mfr.:

Description:
Heavy Duty Power Connectors Han-Eco 24B Coupler Single Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp612.940 Rp612.940
Rp520.843 Rp5.208.430
Rp488.371 Rp12.209.275
Rp466.539 Rp23.326.950
Rp450.945 Rp45.094.500
Rp425.994 Rp106.498.500
Rp413.702 Rp206.851.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Protection Cover
Single Locking
24 B
Polyamide (PA)
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Cable to Cable Housing
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.