20772083001

HARTING
617-20772083001
20772083001

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.995.899 Rp11.995.899

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
8 x M12
10 Mb/s, 100 Mb/s
Ethernet
12 V
60 V
- 40 C
+ 70 C
150 mA
Brand: HARTING
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 020-77-208-3001 020 77 208 3001
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99