20824050001

HARTING
617-20824050001
20824050001

Mfr.:

Description:
Wire Ducting & Raceways 19" PATCH PNL- KYSTN W/JACKS AWG 22-23

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.315.570 Rp5.315.570
Rp5.085.695 Rp50.856.950
Rp4.984.608 Rp124.615.200
50 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: HARTING
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 020-82-405-0001 020 82 405 0001
Unit Weight: 1,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING