21021512305

HARTING
617-21021512305
21021512305

Mfr.:

Description:
Circular Metric Connectors Harax F 8 / 3-po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.017 Rp266.017
Rp226.206 Rp2.262.060
Rp211.896 Rp5.297.400
Rp201.806 Rp10.090.300
Rp192.266 Rp19.226.600
Rp192.083 Rp48.020.750
Rp171.535 Rp85.767.500
Rp163.279 Rp163.279.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
IDC
A Coded
4 A
32 V
IP65, IP67
Body Style: Straight
Brand: HARTING
Contact Gender: Socket (Female)
Gender: Female
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 021-02-151-2305 021 02 151 2305
Unit Weight: 14,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.