21033412530

HARTING
617-21033412530
21033412530

Mfr.:

Description:
Circular Metric Connectors M12 B-code 5pin female straight pcb mount, shielded version + rear mount housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp844.099 Rp844.099
Rp717.329 Rp7.173.290
Rp672.381 Rp16.809.525
Rp640.275 Rp32.013.750
Rp609.821 Rp60.982.100
Rp571.661 Rp142.915.250

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
Solder Pin
B Coded
4 A
50 V
IP65, IP67
Brand: HARTING
Contact Gender: Female
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Gender: Female
Housing Material: Zinc
Insert/Contact Gender: Socket
Locking Mechanism: Screw
Mounting Style: Through Hole
Product: Adapters
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: PCB Receptacle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99