21033812818

HARTING
617-21033812818
21033812818

Mfr.:

Description:
Audio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp697.698 Rp41.861.880

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
PoE Transformers
SMD/SMT
10 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Quad
Brand: HARTING
Current Rating: 800 mA
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 10,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504321000
USHTS:
8536694040
TARIC:
8504312990
ECCN:
EAR99

M12 Receptacles with Integrated Magnetics

HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.