21330100850010

HARTING
617-21330100850010
21330100850010

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-CODED CABLE ASSM, 1M

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.289.357 Rp1.289.357
Rp1.144.607 Rp11.446.070
Rp1.100.577 Rp27.514.425
Rp1.063.701 Rp53.185.050
Rp1.004.994 Rp100.499.400
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
Cat 7a
M12
8 Position
No Connector
Male
1 m (3.281 ft)
26 AWG
X Coded
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.