21330100850070
Images are for reference only
See Product Specifications
See Product Specifications
617-21330100850070
21330100850070
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 X-code Slim Design Single Ended Cable Assembly, 8pin, straight male, 4x2xAWG26/7 Cat7a, PUR yellow, 7.0m
Sensor Cables / Actuator Cables M12 X-code Slim Design Single Ended Cable Assembly, 8pin, straight male, 4x2xAWG26/7 Cat7a, PUR yellow, 7.0m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.104.286 | Rp2.104.286 | |
| Rp1.941.374 | Rp19.413.740 |
Datasheet
Models
Technical Resources
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
