21330101850020

HARTING
617-21330101850020
21330101850020

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-CODED CABLE ASSM, 2M

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 23/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.763.641,44 Rp2.763.641,44
Rp2.536.334,50 Rp25.363.345,00
Rp2.438.733,78 Rp60.968.344,50
Rp2.357.277,54 Rp117.863.877,00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 7a
M12
8 Position
M12
8 Position
Male / Male
2 m (6.562 ft)
26 AWG
X Coded
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.