21347373466015
617-21347373466015
21347373466015
Mfr.:
Description:
Sensor Cables / Actuator Cables M8 A-code Double Ended Overmolded Cable Assembly, 4pin, shielded, straight male to straight male, PVC Gray, 1.5m
Sensor Cables / Actuator Cables M8 A-code Double Ended Overmolded Cable Assembly, 4pin, shielded, straight male to straight male, PVC Gray, 1.5m
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp847.035 | Rp847.035 | |
| Rp741.912 | Rp7.419.120 | |
| Rp709.807 | Rp17.745.175 | |
| Rp686.874 | Rp34.343.700 | |
| Rp663.942 | Rp66.394.200 | |
| Rp589.090 | Rp147.272.500 | |
| 500 | Quote |
Datasheet
Models
Technical Resources
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
