21347500820250
617-21347500820250
21347500820250
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 8pin, shielded, straight female, PVC Gray, 25.0m
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 8pin, shielded, straight female, PVC Gray, 25.0m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.577.063 | Rp25.770.630 | |
| Rp2.477.994 | Rp61.949.850 | |
| Rp2.395.254 | Rp119.762.700 |
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
