21348500882300
Images are for reference only
See Product Specifications
See Product Specifications
617-21348500882300
21348500882300
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 8pin, straight female, PVC Gray, 30m
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 8pin, straight female, PVC Gray, 30m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.821.574 | Rp1.821.574 | |
| Rp1.671.688 | Rp16.716.880 | |
| Rp1.607.477 | Rp40.186.925 | |
| Rp1.553.723 | Rp77.686.150 | |
| Rp1.378.518 | Rp137.851.800 | |
| 250 | Quote |
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
