2134C700477075
Images are for reference only
See Product Specifications
See Product Specifications
617-2134C700477075
2134C700477075
Mfr.:
Description:
Sensor Cables / Actuator Cables M8 D-code Single Ended Overmolded Cable Assembly, 4pin, shielded, straight male, PUR Green, 7.5m
Sensor Cables / Actuator Cables M8 D-code Single Ended Overmolded Cable Assembly, 4pin, shielded, straight male, PUR Green, 7.5m
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.697.372 | Rp1.697.372 | |
| Rp1.678.659 | Rp16.786.590 | |
| Rp1.644.352 | Rp41.108.800 | |
| Rp1.630.042 | Rp81.502.100 | |
| Rp1.583.994 | Rp158.399.400 | |
| 250 | Quote |
Compliance Codes
- USHTS:
- 8544429090
- TARIC:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
