21350102512005
Images are for reference only
See Product Specifications
See Product Specifications
617-21350102512005
21350102512005
Mfr.:
Description:
Sensor Cables / Actuator Cables M12 A-code Double Ended Overmolded Cable Assembly, 5pin, straight male to straight female, PVC Black, 0.5m
Sensor Cables / Actuator Cables M12 A-code Double Ended Overmolded Cable Assembly, 5pin, straight male to straight female, PVC Black, 0.5m
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp991.051 | Rp991.051 | |
| Rp721.732 | Rp7.217.320 |
Compliance Codes
- USHTS:
- 8544429999
- TARIC:
- 8544429090
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
