33481111A20010
Images are for reference only
See Product Specifications
See Product Specifications
617-33481111A20010
33481111A20010
Mfr.:
Description:
Ethernet Cables / Networking Cables 10pin, PVC cable assy, 1.0m
Ethernet Cables / Networking Cables 10pin, PVC cable assy, 1.0m
Datasheet:
In Stock: 51
-
Stock:
-
51 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp648.531 | Rp648.531 | |
| Rp579.367 | Rp5.793.670 | |
| Rp576.615 | Rp14.415.375 | |
| Rp553.132 | Rp27.656.600 | |
| Rp519.926 | Rp129.981.500 |
Datasheet
Models
Technical Resources
- TARIC:
- 8544421000
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- BRHTS:
- 85444200
- ECCN:
- EAR99
Indonesia
