9663516502

HARTING
Not Assigned
9663516502

Mfr.:

Description:
D-Sub Standard Connectors D-sub 25pins female straight

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
25 Position
Socket (Female)
Straight
2 Row
Female
Receptacle
Unfiltered
Brand: HARTING
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99