HDP-QB-WUSB-B
Images are for reference only
See Product Specifications
See Product Specifications
758-HDP-QB-WUSB-B
HDP-QB-WUSB-B
Mfr.:
Description:
Wall Mount AC Adapters 5W Power Supply 1A White
Wall Mount AC Adapters 5W Power Supply 1A White
Datasheet:
In Stock: 13.303
-
Stock:
-
13.303 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp109.159 | Rp109.159 | |
| Rp100.353 | Rp501.765 | |
| Rp96.683 | Rp966.830 | |
| Rp92.280 | Rp2.307.000 | |
| Rp88.978 | Rp4.448.900 | |
| Rp85.859 | Rp8.585.900 | |
| Rp81.823 | Rp20.455.750 | |
| Rp79.438 | Rp39.719.000 | |
| Rp79.071 | Rp79.071.000 |
Compliance Codes
- CNHTS:
- 8504409999
- USHTS:
- 8504407001
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
