HMS-EN2PB-R

HMS Networks
898-HMS-EN2PB-R
HMS-EN2PB-R

Mfr.:

Description:
Gateways EtherNet/IP to PROFIBUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 29/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.344.284 Rp30.344.284

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
REACH - SVHC:
EtherNet/IP Adapters
10 Mb/s, 100 Mb/s
2 RJ45
Ethernet
24 V
24 V
- 25 C
+ 60 C
Bulk
Brand: HMS Networks
Dimensions: 110 mm x 35 mm x 101 mm
IP Rating: IP20
Operating Supply Current: 220 mA
Product Type: Gateways
Series: Anybus HMS Linking Device
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 340,200 g
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® EtherNet/IP™ Linking Device Gateways

HMS Networks Anybus® EtherNet/IP™ Linking Device Gateways enable ControlLogix® and CompactLogix® controllers on EtherNet/IP to seamlessly communicate with Modbus, PROFIBUS, DF1, and serial devices. The EtherNet/IP gateways offer a unique integration to Studio 5000® Logix designer. Everything (even the proprietary Master configuration software) is accessible from Studio 5000. No extra 3rd-party software or licenses are needed. The HMS Networks Anybus EtherNet/IP linking device gateways save 40% to 70% compared to an in-chassis PLC communication module.