INWFITOS001R100

HMS Networks
898-INWFITOS001R100
INWFITOS001R100

Mfr.:

Description:
WiFi Modules - 802.11 IntesisHome for Toshiba VRF and Digital systems - 1 unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.255.986 Rp6.255.986

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: WiFi Modules - 802.11
RoHS:  
Intesis
802.11 b/g/n
2.4 GHz
8 dBm
0 C
+ 40 C
Bulk
Brand: HMS Networks
Dimensions: 100 mm x 70 mm x 28 mm
Operating Supply Voltage: 12 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Intesis
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS