GPSoF Amp Expansion Module 32

HUBER+SUHNER
455-GPSFAEXPANSMOD32
GPSoF Amp Expansion Module 32

Mfr.:

Description:
GNSS / GPS Modules Expansion module, RF splitter, L1, 2RU, 1 RF IN, 32 RF OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp106.556.687 Rp106.556.687

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: GNSS / GPS Modules
GPS
Brand: HUBER+SUHNER
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 85128404
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.