MICROBEND L2SR-12

HUBER+SUHNER
455-MICROBENDL2SR-12
MICROBEND L2SR-12

Mfr.:

Description:
RF Cable Assemblies SMP jack(f) to SMP jack(f) Ruggedized CAY Low Loss with .47 Flex Cbl MAX Freq 40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.698.227 Rp4.698.227
Rp4.167.844 Rp41.678.440
Rp4.018.508 Rp100.462.700
Rp3.857.247 Rp192.862.350
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMP
Jack (Female)
Straight
SMP
Jack (Female)
Straight
304.8 mm (12 in)
50 Ohms
40 GHz
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Astrolab
Part # Aliases: 80395932
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544200090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.