MINIBEND LR-8HT
Images are for reference only
See Product Specifications
See Product Specifications
455-MINIBENDLR-8HT
MINIBEND LR-8HT
Mfr.:
Description:
RF Cable Assemblies MINIBEND LR-8HT, SMA (male), SMA (male), ruggedized, low loss, lead-free solder, 50 Ohm, 26.5 GHz, 8 in, 203.2 mm
RF Cable Assemblies MINIBEND LR-8HT, SMA (male), SMA (male), ruggedized, low loss, lead-free solder, 50 Ohm, 26.5 GHz, 8 in, 203.2 mm
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.092.912 | Rp2.092.912 | |
| Rp1.788.552 | Rp17.885.520 | |
| Rp1.740.485 | Rp43.512.125 | |
| Rp1.637.014 | Rp81.850.700 | |
| Rp1.545.100 | Rp154.510.000 | |
| 250 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544200000
- TARIC:
- 8544200090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
