Microbend KMTR-14
Images are for reference only
See Product Specifications
See Product Specifications
455-MICROBENDKMTR14
Microbend KMTR-14
Mfr.:
Description:
RF Cable Assemblies 2.9mm plug(m) to SMPM-T jack(f) Ruggedized CAY with .47 Flex Cbl MAX Freq 40 GHz
RF Cable Assemblies 2.9mm plug(m) to SMPM-T jack(f) Ruggedized CAY with .47 Flex Cbl MAX Freq 40 GHz
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.193.345 | Rp4.193.345 | |
| Rp3.660.577 | Rp36.605.770 | |
| Rp3.529.403 | Rp88.235.075 | |
| Rp3.387.405 | Rp169.370.250 | |
| 100 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8544422000
- TARIC:
- 8544200090
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
