Minibend KR-3
Images are for reference only
See Product Specifications
See Product Specifications
455-MINIBENDKR3
Minibend KR-3
Mfr.:
Description:
RF Cable Assemblies MINIBEND KR-3, 2.9mm (male), 2.9mm (male), ruggedized, 50 Ohm, 40 GHz, 3 in, 76.2 mm
RF Cable Assemblies MINIBEND KR-3, 2.9mm (male), 2.9mm (male), ruggedized, 50 Ohm, 40 GHz, 3 in, 76.2 mm
Datasheet:
In Stock: 5
-
Stock:
-
5Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
15Expected 19/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.885.235 | Rp1.885.235 | |
| Rp1.662.698 | Rp16.626.980 | |
| Rp1.584.361 | Rp39.609.025 | |
| Rp1.523.268 | Rp76.163.400 | |
| Rp1.288.623 | Rp128.862.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8544200090
- MXHTS:
- 85442099
- BRHTS:
- 85442000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Costa Rica
- Country of Diffusion:
- Not available
Indonesia
