PMASF550S/11SK/11SK/36in

HUBER+SUHNER
455-PMASF550SK11SK36
PMASF550S/11SK/11SK/36in

Mfr.:

Description:
RF Test Cables Testcable ruggedized time delay-matched 40GHz SF550S 2.92 M/2.92 M 36inch (914mm)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.972.578 Rp15.972.578

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
2.92 mm
Plug (Male)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
3 ft
Sucoflex 550S
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 85185118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SUCOFLEX® 550S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 550S Microwave Cable Assemblies are designed to offer more than 100,000 flex cycles and high electrical performance with an enhanced mechanical design for durability. These cable assemblies utilize the patented rotary swaging technology for the flexibility of stranded inner conductor while maintaining the electrical properties of a solid inner conductor. HUBER+SUHNER SUCOFLEX 550S feature high performance of up to 50GHz, excellent insertion loss, and phase and amplitude stability with flexure and movement. These cable assemblies offer an excellent price-performance ratio and precise and repeatable measurements. Typical applications include bench-top testing, RF production testing, scalar analyzers, and High-Speed Digital Testing (HSDT).