RADOX_RF_59

HUBER+SUHNER
455-RADOX_RF_59
RADOX_RF_59

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.676 Rp278.676
Rp270.787 Rp541.574
Rp255.009 Rp1.275.045
Rp248.588 Rp2.485.880
Rp232.627 Rp5.815.675
Rp179.057 Rp8.952.850
Rp176.489 Rp17.648.900
Rp176.305 Rp88.152.500

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
75 Ohms
6.24 mm (0.246 in)
Tinned Copper
7 x 0.228
Brand: HUBER+SUHNER
Jacket Colour: Black
Maximum Temperature: + 105 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 3 kV
Part # Aliases: 85023729
Unit Weight: 54,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99