SF102/11SK/11SK/500mm

HUBER+SUHNER
455-SF102SKMSKM500MM
SF102/11SK/11SK/500mm

Mfr.:

Description:
RF Test Cables Sucoflex 102 Test Lead up to 46 GHz, 0.5m length, with SK straight male connectors

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 19/03/2026
4
Expected 25/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.012.759 Rp7.012.759
Rp6.801.046 Rp68.010.460
Rp6.382.206 Rp159.555.150

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
2.92 mm
Plug (Male)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
500 mm
Sucoflex 102
Blue
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: 102
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SUCOFLEX
Part # Aliases: 84017146
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99