SF104/11SMA/11SMA/1000mm

HUBER+SUHNER
455-04SMAMSMAM1000MM
SF104/11SMA/11SMA/1000mm

Mfr.:

Description:
RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1m length, with SMA straight male connectors

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
47
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.544.998 Rp3.544.998
Rp3.232.749 Rp32.327.490
Rp2.881.973 Rp72.049.325
Rp2.800.333 Rp140.016.650
250 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
1 m
Sucoflex 104
Blue
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: 104
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SUCOFLEX
Part # Aliases: 84016755
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99