SF526S/11PC35/11PC35/24in

HUBER+SUHNER
455-SF526S11PCPC3524
SF526S/11PC35/11PC35/24in

Mfr.:

Description:
RF Test Cables Testcable ruggedized 26.5GHz SF526S 3.5 M/3.5 M 24inch (610mm)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.228.893 Rp12.228.893

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
3.5 mm
Plug (Male)
3.5 mm
Plug (Male)
70 GHz
50 Ohms
2 ft
Sucoflex 526S
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 85154814
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SUCOFLEX® 526S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies are designed to deliver best-in-class phase and amplitude stability vs. flexure with up to 26.5GHz insertion loss. These cable assemblies feature increased test and measurement efficiency, robust and precise center positioning of 3.5mm center conductors, and long service life. HUBER+SUHNER SUCOFLEX 526S Cable Assemblies resist torque, crush, kink, abrasion, dust, and moisture. These cable assemblies are ideal for bench-top testing, automated test equipment, and RF production testing.