TL-8A-11N-11N-03000-51

HUBER+SUHNER
455-L8A11N11N0300051
TL-8A-11N-11N-03000-51

Mfr.:

Description:
RF Test Cables Return Loss Test Lead up to 8 GHz, 3m length, with N straight male connectors

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 21/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.477.158 Rp4.477.158
Rp4.425.606 Rp110.640.150
Rp4.340.297 Rp217.014.850
100 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
REACH - SVHC:
N
Plug (Male)
N
Plug (Male)
8 GHz
50 Ohms
3 m
TL-8A
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 85014502
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TL-8A Cable Assemblies

HUBER+SUHNER TL-8A Cable Assemblies are designed for testing components or equipment up to 8GHz with a network analyzer. This cost-effective assembly series is made with a PE foamed doubled-screened cable and protected with armoring using a molded cable entry. HUBER+SUHNER TL-8A provides leading electrical performance combined with high mechanical endurance, making this assembly series ideal for use in test labs and operations.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.