102J

Hammond Manufacturing
546-102J
102J

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 6000ohms , secondary 2000 ohms
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
Rp444.891 Rp444.891
Rp424.160 Rp4.241.600
Rp418.472 Rp10.461.800
Rp413.335 Rp20.666.750
Rp404.162 Rp40.416.200
Rp399.759 Rp99.939.750
Rp397.007 Rp198.503.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Radial
300 Hz to 100 kHz
6 kOhms
2 kOhms
Signal Level
0.57 in
0.57 in
0.5 in
102
Brand: Hammond Manufacturing
Maximum DC Current: 2.8 mA
Maximum DC Resistance: 900 Ohms
Power Rating: 20 mW
Primary Resistance: 900 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 260 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99