1140-DB-A
Images are for reference only
See Product Specifications
See Product Specifications
546-1140-DB-A
1140-DB-A
Mfr.:
Description:
Audio Transformers / Signal Transformers Audio transformer, direct box, chassis mount, impedance ratio 200K to 1.5K
Audio Transformers / Signal Transformers Audio transformer, direct box, chassis mount, impedance ratio 200K to 1.5K
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.922.661 | Rp1.922.661 | |
| Rp1.921.377 | Rp19.213.770 | |
| Rp1.660.130 | Rp41.503.250 | |
| Rp1.640.866 | Rp82.043.300 | |
| Rp1.638.481 | Rp163.848.100 | |
| 250 | Quote |
- CNHTS:
- 8504321000
- USHTS:
- 8504312000
- JPHTS:
- 850431000
- TARIC:
- 8504318090
- ECCN:
- EAR99
Indonesia
