1140-LN-C

Hammond Manufacturing
546-1140-LN-C
1140-LN-C

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 36K to 2.2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.602.013 Rp2.602.013
Rp2.273.436 Rp22.734.360
Rp2.257.108 Rp56.427.700
Rp2.240.964 Rp112.048.200
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
38.5 kOhms
110 Ohms
Single
Balanced Bridging Input Stages
2.25 in
1.732 in
1140
Brand: Hammond Manufacturing
Core Material: Nickel Alloy
Primary Resistance: 820 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 27 Ohms, 27 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.