1140-LU-G

Hammond Manufacturing
546-1140-LU-G
1140-LU-G

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 600 to 600

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.522.575 Rp2.522.575
Rp2.441.119 Rp24.411.190
Rp2.423.507 Rp60.587.675
Rp2.406.078 Rp120.303.900
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
680 Ohms
80 Ohms
Single
Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels
3.25 in
1.55 in
1.95 in
1140
Brand: Hammond Manufacturing
Core Material: Nickel Alloy
Primary Resistance: 40 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 40 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.