1418JL9

Hammond Manufacturing
546-1418JL9
1418JL9

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Lg JIC Encl w/panel - 36 x 24 x 9 - Steel/Gray
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Steel
Gray
24 in
36 in
IP54
12
UL508A
1418J
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Cover Colour: Gray
Depth: 9 in
Mounting Style: Wall Mount
Panel Height: 838 mm
Panel Width: 533 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 45,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99