1435MS16H

Hammond Manufacturing
546-1435MS16H
1435MS16H

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 6 PB x 22.5mm - 9.50 x 6.25 x 3.00" - 316 Stainless

Availability

Stock:
8 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.784.024 Rp7.784.024

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Natural
Steel
9.5 in
6.25 in
9.5 in
4, 4X
UL508A
1435SS
Brand: Hammond Manufacturing
Depth: 3 in
Housing Colour: Natural
Packaging: Bulk
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 6 Button
Unit Weight: 2,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND