1435MSSA

Hammond Manufacturing
546-1435MSSA
1435MSSA

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 1 PB x 22.5mm - 3.50 x 3.25 x 2.75" - 304 Stainless

Availability

Stock:
190 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.380.251 Rp3.380.251
Rp2.890.229 Rp14.451.145
Rp2.872.250 Rp28.722.500

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
Natural
Steel
2.8 in
3.25 in
3.5 in
4, 4X
UL508A
1435SS
Brand: Hammond Manufacturing
Depth: 2.75 in
Housing Colour: Natural
Packaging: Bulk
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 1 Button
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND