1435SSD

Hammond Manufacturing
546-1435SSD
1435SSD

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 4 PB x 30.5mm 10.25 x 3.25 x 2.75" - 304 Stainless

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.104.408 Rp5.104.408
Rp4.999.835 Rp24.999.175

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Natural
Steel
10.3 in
3.25 in
10.25 in
12, 13
UL508A
1435SS
Brand: Hammond Manufacturing
Depth: 2.75 in
Housing Colour: Natural
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 4 Button
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND