1455NS2201

Hammond Manufacturing
546-1455NS2201
1455NS2201

Mfr.:

Description:
Enclosures for Single Board Computing 220 X 103 X 103MM SQ EXT ENCL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp602.299 Rp602.299
Rp548.178 Rp2.740.890
Rp522.678 Rp5.226.780
Rp491.856 Rp12.296.400
Rp472.776 Rp23.638.800
Rp466.172 Rp46.617.200
Rp462.136 Rp92.427.200
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Aluminum
220 mm
103 mm
103 mm
Brand: Hammond Manufacturing
Features: Rugged Body Constructed From Extruded Aluminum
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99