145N

Hammond Manufacturing
546-145N
145N

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:2000 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp521.210 Rp521.210
Rp434.984 Rp4.349.840
Rp420.674 Rp10.516.850
Rp408.749 Rp20.437.450
Rp392.788 Rp39.278.800
Rp380.313 Rp95.078.250
Rp379.946 Rp189.973.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
10 kOhms
2 kOhms
Single
Signal Level
1.63 in
0.88 in
0.81 in
145
Brand: Hammond Manufacturing
Primary Resistance: 700 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 89 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45,359 g
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
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.