146S

Hammond Manufacturing
546-146S
146S

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 4000 ct:8 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp500.662 Rp500.662
Rp436.818 Rp4.368.180
Rp421.408 Rp10.535.200
Rp408.565 Rp20.428.250
Rp390.953 Rp39.095.300
Rp377.561 Rp94.390.250
Rp377.010 Rp188.505.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
4 kOhms
8 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
146
Brand: Hammond Manufacturing
Maximum DC Resistance: 220 Ohms
Power Rating: 700 mW
Primary Resistance: 220 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4,536 g
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
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.