1485DJ

Hammond Manufacturing
546-1485DJ
1485DJ

Mfr.:

Description:
Wire Ducting & Raceways N12 Wireway, Junction Box - Fits 6 x 6 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.639.274 Rp7.639.274
Rp7.111.277 Rp71.112.770
Rp6.847.645 Rp171.191.125
50 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Junction Box
Steel
12 in
6 in
6 in
Brand: Hammond Manufacturing
Product Type: Wire Ducting & Raceways
Series: 1485 J
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND