1552D3BK

Hammond Manufacturing
546-1552D3BK
1552D3BK

Mfr.:

Description:
Enclosures, Boxes & Cases HAND HELD ABS ENCL 4.33x1.97x1.18 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp162.362 Rp162.362
Rp138.696 Rp693.480
Rp129.706 Rp1.297.060
Rp117.598 Rp2.939.950
Rp113.929 Rp5.696.450
Rp106.223 Rp10.622.300
Rp97.601 Rp24.400.250
Rp96.133 Rp48.066.500

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
110 mm
50 mm
30 mm
IP54
UL 94 V-0
1552
Brand: Hammond Manufacturing
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1552 Hand-Held ABS Plastic Enclosures

Hammond Enclosures 1552 Hand-Held ABS Plastic Enclosures feature a cable gland end panel with flexible TPE and hard polycarbonate construction. These enclosures are designed for a comfortable fit into the user's hand and are secured with four self-tapping screws. The lap-joint construction protects against dust accumulation and splashing water, meeting IP54 requirements. Hammond Enclosures 1552 Hand-Held ABS Plastic Enclosures are RoHS compliant and suitable for desktop use.