1554MPB1
Images are for reference only
See Product Specifications
See Product Specifications
546-1554MPB1
1554MPB1
Mfr.:
Description:
Push-button Enclosures Pushbutton Enclosure 1 PB x 22.5mm - 3.5 x 3.5 x 2.4in - Polycarbonate - N4X
Push-button Enclosures Pushbutton Enclosure 1 PB x 22.5mm - 3.5 x 3.5 x 2.4in - Polycarbonate - N4X
Datasheet:
In Stock: 297
-
Stock:
-
297 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp387.651 | Rp387.651 | |
| Rp353.344 | Rp1.766.720 | |
| Rp329.678 | Rp3.296.780 | |
| Rp301.792 | Rp7.544.800 | |
| Rp282.161 | Rp14.108.050 | |
| Rp270.970 | Rp27.097.000 |
Datasheet
Images
Models
Modification Services
- CNHTS:
- 8538109000
- CAHTS:
- 8538100000
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- ECCN:
- EAR99
Indonesia
