1556DABK

Hammond Manufacturing
546-1556DABK
1556DABK

Mfr.:

Description:
Enclosures, Boxes & Cases Modern General Purpose Enclosures 4.72 x 4.72 x 1.77 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp215.932 Rp215.932
Rp177.773 Rp888.865
Rp174.470 Rp1.744.700
Rp161.995 Rp4.049.875
Rp152.639 Rp7.631.950
Rp143.833 Rp14.383.300
Rp130.807 Rp26.161.400
Rp130.073 Rp65.036.500

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
120 mm
120 mm
70 mm
IP54
UL 94 V-0
1556
Brand: Hammond Manufacturing
Features: Dual wall mount / desktop configuration
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1556 Series Modern General-Purpose Enclosures

Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are ideally suited for mounting printed circuit boards, small electronics, and IoT equipment. These indoor enclosures feature rounded faces and corners for a more modern look, while the lap joint construction guards against dust and splashing water. The enclosures are molded from flame-retardant UL 94 V-0 material and come in black, gray, or white acrylonitrile butadiene styrene (ABS) plastic with a light satin texture. This series can be used in a tabletop configuration using rubber feet or mounted on the wall. Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are designed to meet IP54 standards, and the lid is secured with high-strength self-tapping Plastite® screws for robustness.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.