1590BX

Hammond Manufacturing
546-1590BX
1590BX

Mfr.:

Description:
Miniature Cases – Industrial DIECAST ALUM 10 X 2.75 X 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp439.020 Rp439.020
Rp380.313 Rp1.901.565
Rp355.545 Rp3.555.450
Rp355.179 Rp8.879.475
Rp303.810 Rp15.190.500
Rp294.820 Rp29.482.000

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Instrument
Diecast Aluminum
Natural
10 in
2.76 in
1.95 in
IP54
1590
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Cover Colour: Natural
Features: Supplied with 6 screws
Housing Colour: Natural
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7612909000
USHTS:
7616995160
JPHTS:
761699000
TARIC:
7616999099
BRHTS:
76169900
ECCN:
EAR99